Part Details for PR-12E-3-100-1/4-12 by Omega Engineering
Results Overview of PR-12E-3-100-1/4-12 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR-12E-3-100-1/4-12 Information
PR-12E-3-100-1/4-12 by Omega Engineering is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR-12E-3-100-1/4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AK6150
|
Newark | Rtd Probe, 100 Ohm, -200 To 600Deg C, Length:12", External Diameter:0.25", Probe Body Material:31... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$182.1400 | Buy Now |
DISTI #
5880-PR-12E-3-100-1/4-12-ND
|
DigiKey | RTD PROBE, CAST IRON PROTECTION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.4100 | Buy Now |
DISTI #
43AK6150
|
Avnet Americas | RTD PROBE WITH CAST IRON PROTECTION HEAD - Bulk (Alt: 43AK6150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk |
3 Partner Stock |
|
$182.1400 | Buy Now |
DISTI #
PR-12E-3-100-1/4-12
|
Avnet Americas | RTD PROBE WITH CAST IRON PROTECTION HEAD - Bulk (Alt: PR-12E-3-100-1/4-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 Factory Stock |
|
$182.1330 | Buy Now |
DISTI #
74749400
|
RS | RTD s, RTD s Mounted in Heads , RTD PROBE WITH CAST IRON HEAD | Omega Engineering PR-12E-3-100-1/4-1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$254.4300 / $282.7000 | Buy Now |