Part Details for PR-10L-3-100-1/8-6 by Omega Engineering
Overview of PR-10L-3-100-1/8-6 by Omega Engineering
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-10L-3-100-1/8-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1303
|
Newark | Rtd Probe, 100 Ohm, -50 To 250Deg C, 6", Rtd Type:Probe, Rtd Accuracy:Class A, Resistance @ 0°C:100Ohm, Rtd Element Material:-, Probe Material:316 Stainless Steel, Probe Length:152.4Mm, Cable Length - Metric:1.01M, Resistance:100Ohm Rohs Compliant: Yes |Omega PR-10L-3-100-1/8-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$79.7400 | Buy Now |
DISTI #
5880-PR-10L-3-100-1/8-6-ND
|
DigiKey | RTD PROBE, STRIPPED LEADS, -50 C Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8000 | Buy Now |
DISTI #
33AJ1303
|
Avnet Americas | RTD PROBE WITH INSULATED LEAD WIRE - Bulk (Alt: 33AJ1303) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$79.7400 | Buy Now |
DISTI #
PR-10L-3-100-1/8-6
|
Avnet Americas | RTD PROBE WITH INSULATED LEAD WIRE - Bulk (Alt: PR-10L-3-100-1/8-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 Factory Stock |
|
$79.7440 | Buy Now |
DISTI #
74749427
|
RS | RTD s, TJ RTD Probes , RTD PROBE WITH INSULATED LEAD WIRE | Omega Engineering PR-10L-3-100-1/8-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$118.6200 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now |