There are no models available for this part yet.
Overview of PR-002A by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for PR-002A by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP-024A-ND
|
DigiKey | CONN PWR JACK 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bag |
7563 In Stock |
|
$1.3344 / $3.1500 | Buy Now | |
DISTI #
490-PR-002A
|
Mouser Electronics | DC Power Connectors Cable Mount Jack 2x5.5mm RoHS: Compliant | 3483 |
|
$1.3300 / $2.5800 | Buy Now | |
Future Electronics | O.D 5.5 mm Insulated Housing Nickel Plated Phosphor Bronze Male DC Power Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 76Bag |
|
$1.3200 / $1.5000 | Buy Now | ||
Future Electronics | O.D 5.5 mm Insulated Housing Nickel Plated Phosphor Bronze Male DC Power Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.3200 / $1.5000 | Buy Now | ||
DISTI #
C1S158100010684
|
Chip1Stop | 2.0 x 5.7 mm, Octagonal Cover, Dc Power Receptacle Connector RoHS: Compliant pbFree: No Container: Bulk | 1053 |
|
$1.2100 / $1.6700 | Buy Now |
CAD Models for PR-002A by Same Sky
Related Parts for PR-002A
-
L722ADC Power Plugs or Jacks
-
VHR-2NHeaders and Edge Type Connectors
-
0201ZD104KAT2AFixed Capacitors
-
SXAM-01T-P0.6Terminals and Terminal Blocks
-
CRCW040210K0FKEDFixed Resistors
-
PMEG6020AELRXRectifier Diodes
-
TD6P4CTelecom and Datacom Connectors
-
667-218-M-G701-6Assembly Items
-
IHLP1616BZER1R0M01Fixed Inductors