-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7550
|
Newark | Dc-Dc Converter, 24V, 0.25A Rohs Compliant: Yes |Cui PQQC6-D48-S24-OS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $8.2400 | Buy Now |
DISTI #
102-PQQC6-D48-S24-OS-ND
|
DigiKey | DC-DC ISOLATED, 3 W, 36~75 VDC I Min Qty: 1 Lead time: 19 Weeks Container: Tray |
137 In Stock |
|
$5.9388 / $7.4200 | Buy Now |
DISTI #
490-PQQC6-D48-S24-OS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 230 |
|
$6.5800 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQQC6-D48-S24-OS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQQC6-D48-S24-OS
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |