-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0896
|
Newark | Dc-Dc Converter, 24V, 0.25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Width:9.5Mm Rohs Compliant: Yes |Cui PQQ6W-Q24-S24-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.8500 | Buy Now |
DISTI #
102-PQQ6W-Q24-S24-S-ND
|
DigiKey | DC-DC ISOLATED, 6 W, 9~36 VDC IN Min Qty: 22 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$9.0473 | Buy Now |
|
Onlinecomponents.com | PQQ6W-S Series DC-DC isolated, 6W, 9~36V input, 24V Output, .25 A, Single Output RoHS: Compliant |
66 In Stock |
|
$7.4100 / $8.8100 | Buy Now |
DISTI #
84867812
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin SIP Module Tube Min Qty: 22 Package Multiple: 22 Date Code: 2330 | Americas - 66 |
|
$10.0490 / $11.4530 | Buy Now |
|
Master Electronics | PQQ6W-S Series DC-DC isolated, 6W, 9~36V input, 24V Output, .25 A, Single Output RoHS: Compliant |
66 In Stock |
|
$7.4100 / $8.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQQ6W-Q24-S24-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQQ6W-Q24-S24-S
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVERCURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |
This table gives cross-reference parts and alternative options found for PQQ6W-Q24-S24-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQQ6W-Q24-S24-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM6CW-2424S-NZ-STD | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 56; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.25; Efficiency (%): 88; Max Capacitive load (µF): 100; Package type: 1x1; Mounting: Screw terminal DIN rail; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | PQQ6W-Q24-S24-S vs AM6CW-2424S-NZ-STD |
AM6CW-2424S-NZ-K | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, | PQQ6W-Q24-S24-S vs AM6CW-2424S-NZ-K |
AM6CW-2424S-NZ-ST | Aimtec | $20.3932 | DC/DC Converter; Product Weight (grams): 36; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.25; Efficiency (%): 88; Max Capacitive load (µF): 100; Package type: 1x1; Mounting: Screw terminal; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | PQQ6W-Q24-S24-S vs AM6CW-2424S-NZ-ST |
AM6CW-2424S-NZ-K-ST | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, | PQQ6W-Q24-S24-S vs AM6CW-2424S-NZ-K-ST |