There are no models available for this part yet.
Overview of PQME3-D48-S15-M-TR by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PQME3-D48-S15-M-TR by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PQME3-D48-S15-M-TR
|
Avnet Americas | DC-DC ISOLATED, 3 W, 18~75 VDC INPUT, 15 VDC, 0.200 A, SINGLE REGULATED OUTPUT, SMT, T&R - Tape and Reel (Alt: PQME3-D48-S15-M-TR) Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for PQME3-D48-S15-M-TR by Bel Fuse
Related Parts for PQME3-D48-S15-M-TR
-
PQME3-D48-S15-MPower Supply Modules
-
PPD10-12-1212Other Analog ICs
-
TPS5402DRSwitching Regulator or Controllers
-
PMEG6045ETPXRectifier Diodes
-
PQ018EZ02ZPHLinear Regulator ICs
-
PLA140SSolid State Relays
-
PL133-47SIClock Drivers
-
1-640511-0Combination Line Connectors
-
199D107X0016F6B1E3Tantalum Capacitors