Part Details for PQG3MRA112 by Switchcraft Conxall
Overview of PQG3MRA112 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQG3MRA112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1507-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
73 In Stock |
|
$6.8240 / $11.2900 | Buy Now |
DISTI #
502-PQG3MRA112
|
Mouser Electronics | XLR Connectors 3P QG PCB PLUG RoHS: Compliant | 0 |
|
$6.8200 / $10.8600 | Order Now |
DISTI #
70237548
|
RS | Conn Cir XLR Plastic 4Pin Plug PanelMount PCTerm PQGSeries w/GroundingStrap | Switchcraft PQG3MRA112 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3200 / $12.2100 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
1319 In Stock |
|
$6.6600 / $10.5900 | Buy Now |
DISTI #
77380488
|
Verical | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2316 | Americas - 1315 |
|
$10.1430 / $13.6469 | Buy Now |
DISTI #
PQG3MRA112
|
TTI | XLR Connectors 3P QG PCB PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 55 In Stock |
|
$8.3800 / $11.2900 | Buy Now |
DISTI #
000000000000070888
|
Sager | XLR Connectors 3P QG PCB PLUG Min Qty: 100 | 0 |
|
$7.7700 / $8.0800 | Buy Now |
DISTI #
PQG3MRA112
|
Avnet Abacus | Conn XLR Connector M 3 POS Solder RA Panel Mount 3 Terminal 1 Port (Alt: PQG3MRA112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
1319 In Stock |
|
$6.6600 / $10.5900 | Buy Now |
Part Details for PQG3MRA112
PQG3MRA112 CAD Models
PQG3MRA112 Part Data Attributes:
|
PQG3MRA112
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PQG3MRA112
Switchcraft Conxall
Circular Connector, 3 Contact(s), Glass Filled Polyethylene, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |