Part Details for PQG3FST200 by Switchcraft Conxall
Overview of PQG3FST200 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQG3FST200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQG3FST200-ND
|
DigiKey | CONN PLUG FMALE XLR 3P SOLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$2.1200 / $10.3800 | Buy Now |
DISTI #
000000000000269368
|
Sager | XLR Connectors QG CONNECTOR | 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector F 3 POS Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$2.1200 / $10.3800 | Buy Now |
Part Details for PQG3FST200
PQG3FST200 CAD Models
PQG3FST200 Part Data Attributes
|
PQG3FST200
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PQG3FST200
Switchcraft Conxall
Circular Connector, 3 Contact(s), Glass Filled Polyethylene, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |