Part Details for PQDE6W-Q110-S24-DIN by Bel Fuse
Overview of PQDE6W-Q110-S24-DIN by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for PQDE6W-Q110-S24-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQDE6W-Q110-S24-DI
|
Avnet Americas | DC-DC ISOLATED 6 W 40~160 VDC INPUT 24 VDC 250 MA SINGLE REGULATED OUTPUT, DIN - Trays (Alt: PQDE6W-Q110-S24-DI) Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |