Part Details for PQC30-48-S48-O by CUI Inc
Results Overview of PQC30-48-S48-O by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQC30-48-S48-O Information
PQC30-48-S48-O by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQC30-48-S48-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PQC30-48-S48-O
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 30 W, 36-75 Vdc input, 28 Vdc, 1.07 A, sing... more | 0 |
|
$17.8700 / $21.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9900 / $26.2200 | Buy Now |
DISTI #
000000000007167680
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 30 W, 36-75 Vdc input, 28 Vdc, 1.07 A, sing... more | 0 |
|
Buy Now |