Part Details for PQC250-54DRT by Murata Power Solutions
Overview of PQC250-54DRT by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQC250-54DRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4229
|
Newark | Box |Murata Power Solutions PQC250-54DRT RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9200 / $162.8400 | Buy Now |
DISTI #
811-3907-ND
|
DigiKey | AC/DC CONVERTER 54V 248W Min Qty: 54 Lead time: 40 Weeks Container: Box | Limited Supply - Call |
|
$123.3626 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 38 Weeks Container: Box | 0Box |
|
$128.1700 | Buy Now |
DISTI #
PQC250-54DRT
|
TME | Power supply: switching, open Min Qty: 18 | 0 |
|
$144.0600 | RFQ |
DISTI #
000000000005968023
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$121.9100 / $145.8800 | Buy Now |