-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4034
|
Newark | Dc-Dc Converter, 5V, 2A Rohs Compliant: Yes |Cui PQC10-48-S5-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $15.2000 | Buy Now |
DISTI #
102-PQC10-48-S5-O-ND
|
DigiKey | DC-DC ISOLATED, 10 W, 36~75 VDC Min Qty: 1 Lead time: 19 Weeks Container: Tray |
54 In Stock |
|
$9.8854 / $12.0800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 10W, 36-75Vdc in, 5Vdc 2A, regulated 1out, 1/16 Brick, open frame | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQC10-48-S5-O
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQC10-48-S5-O
CUI Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |