There are no models available for this part yet.
Overview of PQAE50-D24-S15-DINH by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 |
Price & Stock for PQAE50-D24-S15-DINH by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PQAE50-D24-S15-DIN
|
Avnet Americas | DC-DC ISOLATED, 50 W, 18~36 VDC INPUT, 15 VDC, 3.33 A, SINGLE REGULATED OUTPUT, DIN, W/HEATSINK - Trays (Alt: PQAE50-D24-S15-DIN) Min Qty: 48 Package Multiple: 24 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |