Part Details for PQA50-D48-S24-D by CUI Inc
Overview of PQA50-D48-S24-D by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PQA50-D48-S24-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PQA50-D48-S24-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 7 |
|
$81.5900 / $82.2600 | Buy Now |
|
Onlinecomponents.com | 50 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 36~75 Vdc Input Range RoHS: Compliant |
1 Partner Stock |
|
$79.5600 / $83.4900 | Buy Now |
|
Master Electronics | 50 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 36~75 Vdc Input Range RoHS: Compliant |
1 Partner Stock |
|
$79.5600 / $83.4900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 50 W, 36 75 Vdc input, 24 Vdc, 2083 mA, single regulated output, DIP | 7 |
|
$176.3900 | Buy Now |
Part Details for PQA50-D48-S24-D
PQA50-D48-S24-D CAD Models
PQA50-D48-S24-D Part Data Attributes
|
PQA50-D48-S24-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQA50-D48-S24-D
CUI Inc
24 Vdc, 2.08 A, 50 W, 36~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.083 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
Alternate Parts for PQA50-D48-S24-D
This table gives cross-reference parts and alternative options found for PQA50-D48-S24-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQA50-D48-S24-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-233-EY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | PQA50-D48-S24-D vs VI-233-EY-S |
VHK50W-Q48-S24 | 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range | CUI Inc | PQA50-D48-S24-D vs VHK50W-Q48-S24 |
PQAE50-D48-S24-DIN | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | PQA50-D48-S24-D vs PQAE50-D48-S24-DIN |
VHK50W-Q48-S24-DIN | 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range | CUI Inc | PQA50-D48-S24-D vs VHK50W-Q48-S24-DIN |
PQAE50-D48-S24-D | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | PQA50-D48-S24-D vs PQAE50-D48-S24-D |
VE-233-MY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | PQA50-D48-S24-D vs VE-233-MY-S |
VI-233-IY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | PQA50-D48-S24-D vs VI-233-IY-S |
VI-233-MY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | PQA50-D48-S24-D vs VI-233-MY-S |
VE-233-EY-S | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | PQA50-D48-S24-D vs VE-233-EY-S |
PQAE50-D48-S24-T | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | PQA50-D48-S24-D vs PQAE50-D48-S24-T |