Part Details for PQA50-D24-S12-T by CUI Inc
Overview of PQA50-D24-S12-T by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQA50-D24-S12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3292-ND
|
DigiKey | DC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 37 Weeks Container: Tray |
21 In Stock |
|
$116.3820 / $123.4500 | Buy Now |
|
Onlinecomponents.com | 50 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.17 A, 50 W, 18~36 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 50 W, 18 36 Vdc input, 12 Vdc, 4167 mA, single regulated output, chassis mount | 21 |
|
$224.9800 | Buy Now |
Part Details for PQA50-D24-S12-T
PQA50-D24-S12-T CAD Models
PQA50-D24-S12-T Part Data Attributes
|
PQA50-D24-S12-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQA50-D24-S12-T
CUI Inc
12 Vdc, 4.17 A, 50 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACAKGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 31.5 mm |
Alternate Parts for PQA50-D24-S12-T
This table gives cross-reference parts and alternative options found for PQA50-D24-S12-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQA50-D24-S12-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT050-024-12M-NTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S12-T vs MT050-024-12M-NTP |
ICH5024S12 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | PQA50-D24-S12-T vs ICH5024S12 |
PQA50-D24-S12-DH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | PQA50-D24-S12-T vs PQA50-D24-S12-DH |
MT050-024-12I-POO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S12-T vs MT050-024-12I-POO |
MT050-024-12I-NTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S12-T vs MT050-024-12I-NTO |
VI-LCW1-EYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S12-T vs VI-LCW1-EYH1-CC |
MT050-024-12M-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S12-T vs MT050-024-12M-NOP |
VE-LC11-IY | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | PQA50-D24-S12-T vs VE-LC11-IY |
VI-LC11-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S12-T vs VI-LC11-EYH1 |
HWE124R2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Shindengen Electronic Manufacturing Co Ltd | PQA50-D24-S12-T vs HWE124R2 |