Part Details for PQA50-D24-S12-T by Bel Fuse
Overview of PQA50-D24-S12-T by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 |
Price & Stock for PQA50-D24-S12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQA50-D24-S12-T
|
Avnet Americas | DC-DC ISOLATED, 50 W, 18~36 VDC INPUT, 12 VDC, 4167 MA, SINGLE REGULATED OUTPUT, CHASSIS MOUNT - Trays (Alt: PQA50-D24-S12-T) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |