Part Details for PQ50WT-12S-CA-UNIT by Hirose Electric Co Ltd
Overview of PQ50WT-12S-CA-UNIT by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GQF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP144-2020-0.50-002 | |
TMPM4GRF20FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4KMFWAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 |
Price & Stock for PQ50WT-12S-CA-UNIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8826
|
Newark | Waterproof Power Supply/Signal Hybrid Connectors For Industrial Equipment |Hirose(Hrs) PQ50WT-12S-CA-UNIT RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.0200 | Buy Now |
DISTI #
PQ50WT-12S-CA-UNIT
|
Avnet Americas | Connector Power Housing Receptacle 12 Position 10.2mm Crimp Straight Panel Mount - Bag (Alt: PQ50WT-12S-CA-UNIT) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PQ50WT12SCAUNIT
|
Mouser Electronics | Heavy Duty Power Connectors Waterproof Power Supply/Signal Hybrid Connectors Housing RoHS: Compliant | 0 |
|
$2.4200 / $4.4800 | Order Now |
|
Onlinecomponents.com | Power Supply Connector for Industrial Applications RoHS: Compliant | 0 |
|
$2.2800 / $3.8700 | Buy Now |
DISTI #
000000000006373663
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for PQ50WT-12S-CA-UNIT
PQ50WT-12S-CA-UNIT CAD Models
PQ50WT-12S-CA-UNIT Part Data Attributes
|
PQ50WT-12S-CA-UNIT
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50WT-12S-CA-UNIT
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR |