Part Details for PQ50WASX-46S-UNIT by Hirose Electric Co Ltd
Overview of PQ50WASX-46S-UNIT by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GQF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP144-2020-0.50-002 | |
TMPM4GRF20FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4KMFWAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 |
Price & Stock for PQ50WASX-46S-UNIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8821
|
Newark | Waterproof Power Supply/Signal Hybrid Connectors For Industrial Equipment |Hirose(Hrs) PQ50WASX-46S-UNIT RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $18.7000 | Buy Now |
DISTI #
26-PQ50WASX-46S-UNIT-ND
|
DigiKey | WATERPROOF POWER SUPPLY/SIGNAL H Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$10.3125 / $16.7500 | Buy Now |
DISTI #
PQ50WASX-46S-UNIT
|
Avnet Americas | - Trays (Alt: PQ50WASX-46S-UNIT) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.3369 | Buy Now |
DISTI #
798-PQ50WASX46SUNIT
|
Mouser Electronics | Heavy Duty Power Connectors Waterproof Power Supply/Signal Hybrid Connectors Housing RoHS: Compliant | 0 |
|
$10.3100 / $19.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$11.4100 | Buy Now |
DISTI #
HIRPQ50WASX-46S-UNIT
|
Heilind Electronics | 236-2086-0-00 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Hybrid Connector for Industrial Applications RoHS: Compliant | 0 |
|
$10.8300 / $14.6100 | Buy Now |
DISTI #
000000000006373662
|
Sager | Heavy Duty Power Connectors Min Qty: 20 | 0 |
|
$11.7000 / $15.6000 | Buy Now |
DISTI #
236-2086-0-00
|
Avnet Abacus | - Tape and Reel (Alt: 236-2086-0-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PQ50WASX-46S-UNIT
PQ50WASX-46S-UNIT CAD Models
PQ50WASX-46S-UNIT Part Data Attributes
|
PQ50WASX-46S-UNIT
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50WASX-46S-UNIT
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR |