Part Details for PQ50W-50-FLA by Hirose Electric Co Ltd
Overview of PQ50W-50-FLA by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAC1000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts | |
FLA2N04BP | Amphenol Communications Solutions | FLA Panel Gasket NEMA ANSI C136.41, Silicone Rubber, Black | |
FLAC0000 | Amphenol Communications Solutions | FLA Shorting Cap NEMA ANSI C136.41, Open Circuit |
Price & Stock for PQ50W-50-FLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8800
|
Newark | Power Supply/Signal Connectors For Industrial Equipment |Hirose(Hrs) PQ50W-50-FLA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2000 / $47.8000 | Buy Now |
DISTI #
26-PQ50W-50-FLA-ND
|
DigiKey | SIGNAL CONN FEMALE 50POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$26.9408 / $48.2100 | Buy Now |
DISTI #
PQ50W-50-FLA
|
Avnet Americas | Backshell for PQ50W Power Connectors Straight Polybutylene Terephthalate Black - Trays (Alt: PQ50W-50-FLA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$28.9788 | Buy Now |
DISTI #
798-PQ50W-50-FLA
|
Mouser Electronics | Heavy Duty Power Connectors Waterproof Power Supply/Signal Hybrid Connectors RoHS: Compliant | 0 |
|
$29.1900 / $39.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$29.1500 | Buy Now |
DISTI #
HIRPQ50W-50-FLA
|
Heilind Electronics | 236-2132-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Power/Signal Connectors for Industrial Machinery RoHS: Compliant | 0 |
|
$26.6500 / $35.6700 | Buy Now |
DISTI #
PQ50W-50-FLA
|
TME | connector PQ50W-50-FLA Min Qty: 60 | 0 |
|
$28.3900 | RFQ |
DISTI #
000000000006373651
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$29.9000 / $39.9000 | Buy Now |