Part Details for PQ50S-36S by Hirose Electric Co Ltd
Overview of PQ50S-36S by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PQ50S-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8777
|
Newark | Power Supply/Signal Connectors For Industrial Equipment |Hirose(Hrs) PQ50S-36S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.6400 | Buy Now |
DISTI #
PQ50S-36S-ND
|
DigiKey | CONN RCPT 36 POS Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3700 | Buy Now |
DISTI #
PQ50S-36S
|
Avnet Americas | Connector Housing Wire to Board Receptacle 15 Position 2.54mm Straight Cable Mount - Bag (Alt: PQ50S-36S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$4.1500 / $4.8140 | Buy Now |
DISTI #
798-PQ50S-36S
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 63 |
|
$4.0700 / $6.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$4.0500 | Buy Now |
DISTI #
HIRPQ50S-36S
|
Heilind Electronics | 236-2122-0-00 SET | Americas - 30 in Stock |
|
$5.5333 / $6.6400 | Buy Now |
|
Onlinecomponents.com | High Power/Signal Connectors for Industrial Machinery RoHS: Compliant | 0 |
|
$3.7500 / $6.3800 | Buy Now |
DISTI #
HIRPQ50S-36S
|
Interstate Connecting Components | 236-2122-0-00 SET | 10 |
|
$5.5333 / $6.6400 | Buy Now |
DISTI #
000000000006119757
|
Sager | Heavy Duty Power Connectors Min Qty: 50 | 0 |
|
$4.1500 / $5.5300 | Buy Now |
Part Details for PQ50S-36S
PQ50S-36S CAD Models
PQ50S-36S Part Data Attributes
|
PQ50S-36S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50S-36S
Hirose Electric Co Ltd
Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR |