Part Details for PQ50A-2022PS(1015)(65) by Hirose Electric Co Ltd
Overview of PQ50A-2022PS(1015)(65) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for PQ50A-2022PS(1015)(65)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM4246
|
Newark | Pq50A-2022Ps(1015)(65)/ Each |Hirose(Hrs) PQ50A-2022PS(1015)(65) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.0000 / $327.6000 | Buy Now |
DISTI #
26-PQ50A-2022PS(1015)(65)-ND
|
DigiKey | Interconnect Rectangular Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.5900 | Buy Now |
DISTI #
798-Q50A2022PS101565
|
Mouser Electronics | Heavy Duty Power Connectors | 0 |
|
$243.6000 / $272.6800 | Order Now |
DISTI #
HIRPQ50A-2022PS(1015)(65)
|
Heilind Electronics | 250-1043-0-65 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.9200 / $257.1400 | Buy Now |
DISTI #
000000000006119751
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$300.0000 | Buy Now |