Part Details for PQ50-20P-PC by Hirose Electric Co Ltd
Overview of PQ50-20P-PC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PQ50-20P-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8726
|
Newark | Power Supply/Signal Connectors For Industrial Equipment Rohs Compliant: Yes |Hirose(Hrs) PQ50-20P-PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $11.4000 | Buy Now |
DISTI #
H124308-ND
|
DigiKey | CONN HDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$6.7568 / $11.1800 | Buy Now |
DISTI #
PQ50-20P-PC
|
Avnet Americas | Cover Case for PQ50 Series Power Supply/Signal Connectors Zinc Alloy - Trays (Alt: PQ50-20P-PC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Tray | 0 |
|
$7.1250 / $8.2650 | Buy Now |
DISTI #
798-PQ50-20P-PC
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 116 |
|
$6.7500 / $11.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.9600 | Buy Now |
DISTI #
HIRPQ50-20P-PC
|
Heilind Electronics | 236-2000-8-00 SET | Americas - 0 in Stock |
|
$7.8594 / $9.0477 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now |
DISTI #
PQ50-20P-PC
|
TME | PQ50-20P-PC Min Qty: 100 | 0 |
|
$7.2100 | RFQ |
DISTI #
000000000005247267
|
Sager | Heavy Duty Power Connectors Min Qty: 100 | 0 |
|
$6.5400 / $7.6000 | Buy Now |
Part Details for PQ50-20P-PC
PQ50-20P-PC CAD Models
PQ50-20P-PC Part Data Attributes:
|
PQ50-20P-PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50-20P-PC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |