Part Details for PQ48150QNA07NNS by SynQor
Overview of PQ48150QNA07NNS by SynQor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ48150QNA07NNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for PQ48150QNA07NNS
PQ48150QNA07NNS CAD Models
PQ48150QNA07NNS Part Data Attributes
|
PQ48150QNA07NNS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48150QNA07NNS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48150QNA07NNS
This table gives cross-reference parts and alternative options found for PQ48150QNA07NNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48150QNA07NNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS100ZJ-A3H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ48150QNA07NNS vs HBS100ZJ-A3H |
1AJ5-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-11 | NEXEYA | PQ48150QNA07NNS vs 1AJ5-C |
HBS100ZJ-AT82H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PQ48150QNA07NNS vs HBS100ZJ-AT82H |
VI-MCN2-EW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48150QNA07NNS vs VI-MCN2-EW-CC |
VI-MC32-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48150QNA07NNS vs VI-MC32-IW-CC |
HBS100ZJ-A2H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ48150QNA07NNS vs HBS100ZJ-A2H |
TEP100-4813-CM | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, encapsulated, Half-Brick package | Traco Power | PQ48150QNA07NNS vs TEP100-4813-CM |
AJ60A-048L-150F07 | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, 2.400 X 2.300 INCH, 0.500 INCH HEIGHT, MODULE | Emerson Embedded Power | PQ48150QNA07NNS vs AJ60A-048L-150F07 |
VI-LC32-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48150QNA07NNS vs VI-LC32-MW |
VI-LCN2-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48150QNA07NNS vs VI-LCN2-IWH1-CC |