Part Details for PQ48050QGA20NNS-G by SynQor
Results Overview of PQ48050QGA20NNS-G by SynQor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQ48050QGA20NNS-G Information
PQ48050QGA20NNS-G by SynQor is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQ48050QGA20NNS-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 1256 |
|
RFQ |
Part Details for PQ48050QGA20NNS-G
PQ48050QGA20NNS-G CAD Models
PQ48050QGA20NNS-G Part Data Attributes
|
PQ48050QGA20NNS-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48050QGA20NNS-G
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48050QGA20NNS-G
This table gives cross-reference parts and alternative options found for PQ48050QGA20NNS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48050QGA20NNS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V48C5C100BG3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | PQ48050QGA20NNS-G vs V48C5C100BG3 |
LES20A48-5V0RE | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | PQ48050QGA20NNS-G vs LES20A48-5V0RE |
EVW020A0A841Z | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | PQ48050QGA20NNS-G vs EVW020A0A841Z |
V48C5M100BL2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | PQ48050QGA20NNS-G vs V48C5M100BL2 |
VE-L30-EW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | PQ48050QGA20NNS-G vs VE-L30-EW |
EVW020A0A641-HZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, | PQ48050QGA20NNS-G vs EVW020A0A641-HZ |
PQ48050QGA20NYS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | PQ48050QGA20NNS-G vs PQ48050QGA20NYS |
VI-L30-EW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | PQ48050QGA20NNS-G vs VI-L30-EW |
V48C5M100AL2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | PQ48050QGA20NNS-G vs V48C5M100AL2 |
V48C5C100BN2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | PQ48050QGA20NNS-G vs V48C5C100BN2 |