Part Details for PQ48033QNA25PKS by SynQor
Overview of PQ48033QNA25PKS by SynQor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ48033QNA25PKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | DC/DC CONVERTER,48VIN,3.3VOUT,25A CURRENT,QUARTER BRICK | 36 |
|
$57.5000 / $65.0000 | Buy Now |
Part Details for PQ48033QNA25PKS
PQ48033QNA25PKS CAD Models
PQ48033QNA25PKS Part Data Attributes
|
PQ48033QNA25PKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48033QNA25PKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48033QNA25PKS
This table gives cross-reference parts and alternative options found for PQ48033QNA25PKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48033QNA25PKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHB200W-48S3V3-C | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | PQ48033QNA25PKS vs CHB200W-48S3V3-C |
H48SL3R360NRFA | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9 | Delta Electronics Inc | PQ48033QNA25PKS vs H48SL3R360NRFA |
PQ48033QNA25NYS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48033QNA25PKS vs PQ48033QNA25NYS |
PQ48033QNA25PRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48033QNA25PKS vs PQ48033QNA25PRS |
PQ48033QNA25NRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48033QNA25PKS vs PQ48033QNA25NRS |
CHB200W-48S3V3N-C | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | PQ48033QNA25PKS vs CHB200W-48S3V3N-C |
PQ48033QNA25NKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48033QNA25PKS vs PQ48033QNA25NKS |
CHB200W-48S3V3N | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | PQ48033QNA25PKS vs CHB200W-48S3V3N |