Part Details for PQ48025HGA40NKS by SynQor
Overview of PQ48025HGA40NKS by SynQor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ48025HGA40NKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for PQ48025HGA40NKS
PQ48025HGA40NKS CAD Models
PQ48025HGA40NKS Part Data Attributes
|
PQ48025HGA40NKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48025HGA40NKS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 2.25 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48025HGA40NKS
This table gives cross-reference parts and alternative options found for PQ48025HGA40NKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48025HGA40NKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48025HGA40PNS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48025HGA40NKS vs PQ48025HGA40PNS |
PQ48025HGA40PKS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48025HGA40NKS vs PQ48025HGA40PKS |
PQ48025HGA40PYS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48025HGA40NKS vs PQ48025HGA40PYS |
PQ48025HGA40NRS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48025HGA40NKS vs PQ48025HGA40NRS |
PQ48025HGA40NNS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | SynQor | PQ48025HGA40NKS vs PQ48025HGA40NNS |