Part Details for PQ48018QNA25NNS by SynQor
Results Overview of PQ48018QNA25NNS by SynQor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQ48018QNA25NNS Information
PQ48018QNA25NNS by SynQor is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PQ48018QNA25NNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | PQ48018QNA25NNS | 100 |
|
$78.7500 / $97.5000 | Buy Now |
|
Quest Components | PQ48018QNA25NNS | 7 |
|
$93.7500 / $97.5000 | Buy Now |
Part Details for PQ48018QNA25NNS
PQ48018QNA25NNS CAD Models
PQ48018QNA25NNS Part Data Attributes
|
PQ48018QNA25NNS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48018QNA25NNS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | QUARTER BRICK PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48018QNA25NNS
This table gives cross-reference parts and alternative options found for PQ48018QNA25NNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48018QNA25NNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQ48018QNA25NYS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | PQ48018QNA25NNS vs PQ48018QNA25NYS |
PQ48018QNA25PRS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | PQ48018QNA25NNS vs PQ48018QNA25PRS |
PQ48018QNA25PYS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | PQ48018QNA25NNS vs PQ48018QNA25PYS |
PQ48018QNA25PNS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | PQ48018QNA25NNS vs PQ48018QNA25PNS |
PQ48018QNA25NRS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, QUARTER BRICK PACKAGE-8 | PQ48018QNA25NNS vs PQ48018QNA25NRS |