There are no models available for this part yet.
Overview of PQ2TZ15 by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PQ2TZ15 by Sharp Corp
Part Data Attributes for PQ2TZ15 by Sharp Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
EIAJ, SC-63, SMT-5
|
Reach Compliance Code
|
unknown
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
2.562 V
|
Output Voltage1-Min
|
2.438 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
3.05 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
5.5 mm
|
Alternate Parts for PQ2TZ15
This table gives cross-reference parts and alternative options found for PQ2TZ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ2TZ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ2TZ15U | Fixed Positive Standard Regulator, 2.5VPSSO5, EIAJ, SC-63, SMT-5 | Sharp Corp | PQ2TZ15 vs PQ2TZ15U |
PQ2TZ15UJ00H | Fixed Positive Standard Regulator, 2.5VPSSO5, EIAJ, SC-63, SMT-5 | Sharp Corp | PQ2TZ15 vs PQ2TZ15UJ00H |