Part Details for PQ2617BHA-330K by Bourns Inc
Results Overview of PQ2617BHA-330K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQ2617BHA-330K Information
PQ2617BHA-330K by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PQ2617BHA-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0077
|
Newark | Inductor, Shielded, 33Uh, 10%, Aec-Q200, Inductance:33Μh, Rms Current (Irms):28A, Inductor Constr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.6700 | Buy Now |
DISTI #
PQ2617BHA-330K-ND
|
DigiKey | FIXED IND 33UH 28A 2.5 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
968 In Stock |
|
$1.9422 / $2.8700 | Buy Now |
DISTI #
42AC0077
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 10%, 28 A, Shielded, 9.6 A, 27.9mm x 19.8mm x 19mm - Bulk (Alt: 42AC0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
12 Partner Stock |
|
$2.6700 / $3.7100 | Buy Now |
DISTI #
PQ2617BHA-330K
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 10%, 28 A, Shielded, 9.6 A, 27.9mm x 19.8mm x 19mm - Trays (Alt: PQ26... more RoHS: Compliant Min Qty: 525 Package Multiple: 175 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7946 / $1.8880 | Buy Now |
DISTI #
652-PQ2617BHA-330K
|
Mouser Electronics | Power Inductors - SMD 33uH 10% 28A AEC-Q200 GULL WING RoHS: Compliant | 584 |
|
$2.0500 / $4.1000 | Buy Now |
DISTI #
71091981
|
RS | Shielded Power Inductors, 33uH10%, 28A, SMD, PQ2617BHA Series | Bourns PQ2617BHA-330K RoHS: Compliant Min Qty: 525 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3700 | RFQ |
|
Onlinecomponents.com | Ind,27.9x27.9x19mm,33uH10%,28A,Shd,SMD RoHS: Compliant |
1050 Partner Stock |
|
$2.1700 / $3.3500 | Buy Now |
DISTI #
PQ2617BHA-330K
|
TTI | Power Inductors - SMD 33uH 10% 28A AEC-Q200 GULL WING pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 300 In Stock |
|
$2.4300 | Buy Now |
DISTI #
PQ2617BHA-330K
|
Avnet Abacus | Power Inductor SMD 33 uH 10 28 A Shielded 96 A 279mm x 198mm x 19mm (Alt: PQ2617BHA-330K) RoHS: Compliant Min Qty: 525 Package Multiple: 175 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ind,27.9x27.9x19mm,33uH10%,28A,Shd,SMD RoHS: Compliant |
1050 Partner Stock |
|
$2.1700 / $3.3500 | Buy Now |
Part Details for PQ2617BHA-330K
PQ2617BHA-330K CAD Models
PQ2617BHA-330K Part Data Attributes
|
PQ2617BHA-330K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PQ2617BHA-330K
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |