-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position | |
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5996
|
Newark | Ind,27.9X27.9X16Mm,33Uh10%,30A, shd, smd /Tray Packaging |Bourns PQ2614BLA-330K RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.1800 | Buy Now |
DISTI #
PQ2614BLA-330K-ND
|
DigiKey | FIXED IND 33UH 30A 1.6 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
597 In Stock |
|
$1.6767 / $3.6100 | Buy Now |
DISTI #
PQ2614BLA-330K
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 10%, 30 A, Shielded, 3.3 A, 27.9mm x 19.8mm x 16mm - Trays (Alt: PQ2614BLA-330K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7438 / $1.9048 | Buy Now |
DISTI #
652-PQ2614BLA-330K
|
Mouser Electronics | Power Inductors - SMD 33uH 10% 30A AEC-Q200 GULL WING RoHS: Compliant | 577 |
|
$1.6100 / $4.0600 | Buy Now |
DISTI #
V99:2348_18813688
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 10% 100KHz Ferrite 30A 0.0016Ohm DCR Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1832 | Americas - 1 |
|
$0.3181 / $1.6721 | Buy Now |
DISTI #
71091974
|
RS | Shielded Power Inductors, 33uH10%, 30A, SMD, PQ2614BLA Series | Bourns PQ2614BLA-330K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 / $2.7400 | RFQ |
|
Onlinecomponents.com | Ind,27.9x27.9x16mm,33uH10%,30A,Shd,SMD RoHS: Compliant |
200 Partner Stock |
|
$1.8800 / $2.9100 | Buy Now |
DISTI #
69768775
|
Verical | Inductor Power Shielded Wirewound 33uH 10% 100KHz Ferrite 30A 0.0016Ohm DCR Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 200 |
|
$1.6500 / $1.6800 | Buy Now |
DISTI #
PQ2614BLA-330K
|
TTI | Power Inductors - SMD 33uH 10% 30A AEC-Q200 GULL WING pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$3.6100 | Buy Now |
DISTI #
PQ2614BLA-330K
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 10%, 30 A, Shielded, 3.3 A, 27.9mm x 19.8mm x 16mm (Alt: PQ2614BLA-330K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQ2614BLA-330K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PQ2614BLA-330K
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0016 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |