Part Details for PQ2071 by Extech by FLIR
Overview of PQ2071 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ2071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3276
|
Newark | Analyzer, Power, 1/3 Phase, 750V, 1Ka, Analyzer Functions:Current, Frequency, Power, Voltage, No. Of Channels:1 Channel, Voltage Range Rms:750V, Bandwidth:-, External Height:292Mm, External Width:95Mm, External Depth:38Mm Rohs Compliant: Yes |Extech Instruments PQ2071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.8900 | Buy Now |
DISTI #
PQ2071-ND
|
DigiKey | 1000A 3-PHASE POWER QUALITY CLAM Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$350.8900 | Buy Now |
DISTI #
685-PQ2071
|
Mouser Electronics | Clamp Multimeters & Accessories 1000A 3-Phase Power Quality Clamp Meter RoHS: Compliant | 0 |
|
$350.8900 | Order Now |
DISTI #
70556175
|
RS | 1000A 3-PHASE POWER QUALITY CLAMP METER | FLIR Commercial Systems Inc. - Extech Division PQ2071 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$350.8900 | RFQ |
|
Onlinecomponents.com | 1000A True RMS AC Power Clamp Meter RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$331.6300 / $348.8800 | Buy Now |
DISTI #
PQ2071
|
TME | Meter: power, pincers type, LCD, (9999), I AC: 100mA÷1kA, 522g, 55mm Min Qty: 1 | 2 |
|
$221.8900 | Buy Now |
|
Master Electronics | 1000A True RMS AC Power Clamp Meter RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$331.6300 / $348.8800 | Buy Now |
DISTI #
43582.1
|
TestEquity LLC | Extech PQ2071 True RMS AC Power Clamp Meter, 1-/3-Phase 1000A | 0 |
|
$350.8900 | Buy Now |