Part Details for PQ1T251M2ZP by Sharp Corp
Overview of PQ1T251M2ZP by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ1T251M2ZP
PQ1T251M2ZP CAD Models
PQ1T251M2ZP Part Data Attributes
|
PQ1T251M2ZP
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ1T251M2ZP
Sharp Corp
Fixed Positive Standard Regulator, 2.5VPDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 2.90 X 1.60 MM, 1.10 MM HEIGHT, COMPACT, SMT-5 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 8.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.538 V | |
Output Voltage1-Min | 2.462 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |