Part Details for PQ12RF2VB by Sharp Corp
Overview of PQ12RF2VB by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ12RF2VB
PQ12RF2VB CAD Models
PQ12RF2VB Part Data Attributes
|
PQ12RF2VB
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ12RF2VB
Sharp Corp
Fixed Positive Standard Regulator, 12VPZFM4, FULL PACK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | FULL PACK-4 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PZFM-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |
Alternate Parts for PQ12RF2VB
This table gives cross-reference parts and alternative options found for PQ12RF2VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ12RF2VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ12RF11B | Fixed Positive Standard Regulator, 12VPZFM4, FULL PACK-4 | Sharp Corp | PQ12RF2VB vs PQ12RF11B |
PQ12RF1VA | Fixed Positive Standard Regulator, 12VPZFM4, FULL PACK-4 | Sharp Corp | PQ12RF2VB vs PQ12RF1VA |
PQ12RF11A | Fixed Positive Standard Regulator, 12VPZFM4, FULL PACK-4 | Sharp Corp | PQ12RF2VB vs PQ12RF11A |
PQ12RH11A | Fixed Positive Standard Regulator, 12VPZFM4, FULL PACK-4 | Sharp Corp | PQ12RF2VB vs PQ12RH11A |
PQ12RF21A | Fixed Positive Standard Regulator, 12VPZFM4, FULL PACK-4 | Sharp Corp | PQ12RF2VB vs PQ12RF21A |