Part Details for PQ033Y053ZZH by Sharp Corp
Overview of PQ033Y053ZZH by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ033Y053ZZH
PQ033Y053ZZH CAD Models
PQ033Y053ZZH Part Data Attributes
|
PQ033Y053ZZH
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ033Y053ZZH
Sharp Corp
Fixed Positive Standard Regulator, 3.3VPSSO5, 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.25 mm | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 8.4 mm |