Part Details for PQ-CM(22.0) by Hirose Electric Co Ltd
Overview of PQ-CM(22.0) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ-CM(22.0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8696
|
Newark | Power Supply/Signal Connectors For Industrial Equipment |Hirose(Hrs) PQ-CM(22.0) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6800 | Buy Now |
DISTI #
H122849-ND
|
DigiKey | CONN CBL CLAMP 22MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
PQ-CM(22.0)
|
Avnet Americas | Clamp Metal for Dia 22mm Cable Type Polybutylene Terephthalate Black - Bag (Alt: PQ-CM(22.0)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
798-PQ-CM22.0
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 115 |
|
$1.0300 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0300 | Buy Now |
DISTI #
HIRPQ-CM(22.0)
|
Heilind Electronics | 236-2013-0-00 BAG | Americas - 0 in Stock |
|
$1.3125 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.6540 | Buy Now |
DISTI #
PQ-CM(22.0)
|
Avnet Americas | Clamp Metal for Dia 22mm Cable Type Polybutylene Terephthalate Black - Bag (Alt: PQ-CM(22.0)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 47 Weeks, 0 Days Container: Bag | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
000000000005534882
|
Sager | Heavy Duty Power Connectors Min Qty: 50 | 0 |
|
$0.9220 / $1.1300 | Buy Now |
Part Details for PQ-CM(22.0)
PQ-CM(22.0) CAD Models
PQ-CM(22.0) Part Data Attributes:
|
PQ-CM(22.0)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ-CM(22.0)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |