Part Details for PQ-72C by Aeroflex Signal & Control Solutions
Overview of PQ-72C by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ-72C
PQ-72C CAD Models
PQ-72C Part Data Attributes
|
PQ-72C
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-72C
Aeroflex Signal & Control Solutions
Phase Shifter, 8000MHz Min, 12000MHz Max, 60deg Max, HERMETIC SEALED, CASE PQ
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE | |
Construction | COAXIAL | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 2 |