Part Details for PPX-1005(EU)(GPIB) by GW Instek
Overview of PPX-1005(EU)(GPIB) by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPX-1005(EU)(GPIB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPX-1005-GPIB
|
TME | Power supply: programmable laboratory, Ch: 1, 10VDC, 5A, 50W, rack Min Qty: 1 | 0 |
|
$1,239.9900 | RFQ |