There are no models available for this part yet.
Overview of PPWAM360-14A by TT Electronics / Power Partners
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for PPWAM360-14A by TT Electronics / Power Partners
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3989-PPWAM360-14A-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 40 Weeks Container: Box |
46 In Stock |
|
$120.7792 / $139.6300 | Buy Now | |
DISTI #
000000000005714897
|
Sager | Switching Power Supplies 360W/24V/15A MED & ITE AC/DC PCB Min Qty: 1 | 0 |
|
$147.7200 / $181.5800 | Buy Now |