Part Details for PPWAM280-18 by TT Electronics / Power Partners
Overview of PPWAM280-18 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPWAM280-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PPWAM280-18-ND
|
DigiKey | AC/DC CONVERTER 48V 210W Min Qty: 1 Lead time: 40 Weeks Container: Box |
23 In Stock |
|
$110.3080 / $120.1300 | Buy Now |
DISTI #
000000000005849890
|
Sager | Switching Power Supplies 280W/48 V/5.83A MED & ITE AC/DC PCB Min Qty: 1 | 0 |
|
$126.4500 / $147.0500 | Buy Now |