Part Details for PPWAM150-14A by TT Electronics / Power Partners
Results Overview of PPWAM150-14A by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPWAM150-14A Information
PPWAM150-14A by TT Electronics / Power Partners is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014FRZ-T | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85014EVAL1Z | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for PPWAM150-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PPWAM150-14A-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 23 Weeks Container: Box |
17 In Stock |
|
$53.3250 / $67.7800 | Buy Now |
DISTI #
000000000006158480
|
Sager | Switching Power Supplies 150W/24V MED & ITE AC/DC PCB 2x3 Min Qty: 1 | 10 |
|
$70.7900 / $89.0800 | Buy Now |
Part Details for PPWAM150-14A
PPWAM150-14A CAD Models
PPWAM150-14A Part Data Attributes
|
PPWAM150-14A
TT Electronics / Power Partners
Buy Now
|
Compare Parts:
PPWAM150-14A
TT Electronics / Power Partners
Select a part to compare: |
Samacsys Manufacturer | Power Partners / TT Electronics |