Part Details for PPW2A7R87FLF by TT Electronics Resistors
Overview of PPW2A7R87FLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPW2A7R87FLF
PPW2A7R87FLF CAD Models
PPW2A7R87FLF Part Data Attributes
|
PPW2A7R87FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPW2A7R87FLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 7.87ohm, 1% +/-Tol, -20,20ppm/Cel, 6728
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.134 mm | |
Package Length | 17.05 mm | |
Package Style | Axial | |
Package Width | 6.99 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 7.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6728 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -20,20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% |