Part Details for PPTC281LFBN-RC by Sullins Connector Solutions
Overview of PPTC281LFBN-RC by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPTC281LFBN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S7026-ND
|
DigiKey | CONN HDR 28POS 0.1 TIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1207 In Stock |
|
$0.8567 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.9630 | Buy Now |
|
Perfect Parts Corporation | 524 |
|
RFQ |
Part Details for PPTC281LFBN-RC
PPTC281LFBN-RC CAD Models
PPTC281LFBN-RC Part Data Attributes
|
PPTC281LFBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PPTC281LFBN-RC
Sullins Connector Solutions
Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.334 inch | |
Body Length | 2.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for PPTC281LFBN-RC
This table gives cross-reference parts and alternative options found for PPTC281LFBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPTC281LFBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG095-28-C-L-E | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-L-E |
BG095-28-C-N-G | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-N-G |
BG095-28-C-P-D | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-P-D |
BG095-28-C-L-D | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-L-D |
BG095-28-C-L-G | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-L-G |
BG095-28-C-P-F | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-P-F |
BG095-28-C-N-F | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-N-F |
NPTC281LFBN-RC | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PPTC281LFBN-RC vs NPTC281LFBN-RC |
BG095-28-C-L-F | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-L-F |
BG095-28-C-N-E | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC281LFBN-RC vs BG095-28-C-N-E |