There are no models available for this part yet.
Overview of PPTA-200MM by Bertech-Kelex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8200MMREP | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module, Module, /Tray | |
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating |
Price & Stock for PPTA-200MM by Bertech-Kelex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2363-PPTA-200MM-ND
|
DigiKey | 200MM POLYIMIDE TAPE W/ACRYLIC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
100 In Stock |
|
$148.0100 | Buy Now |