Part Details for PPS7 BK080 by Alpha Wire
Overview of PPS7 BK080 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS7 BK080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7239
|
Newark | Cable Gland, Pg7, Pa 6, 3-6.5Mm, Blk, Thread Size - Imperial:Pg7, Thread Size - Metric:-, Cable Diameter Min:3Mm, Cable Diameter Max:6.5Mm, Cable Gland Material:Nylon 6 (Polyamide 6), Gland Colour:Black, Ip/Nema Rating:Ip66, Ip68 Rohs Compliant: Yes |Alpha Wire PPS7 BK080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$18.3400 / $32.1600 | Buy Now |
DISTI #
PPS7BK080-ND
|
DigiKey | CABLE GLAND 3-6.5MM PG7 POLYAMID Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
362 In Stock |
|
$1.7971 / $3.3300 | Buy Now |
DISTI #
602-PPS7-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Protection Thread Length 0.31 inch Clamp Rng 0.118-0.256 inch - Black RoHS: Compliant | 0 |
|
$1.7800 / $3.2700 | Order Now |
DISTI #
71229437
|
RS | Flexible Cable Gland, PG7, Clamping 0.118-0.256in, Polyamide, Black, PPS Series | Alpha Wire PPS7 BK080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 2 |
|
$29.4300 / $32.1600 | Buy Now |
DISTI #
PPS7-BK080
|
TME | Cable gland, with strain relief, PG7, IP66,IP68, polyamide, black Min Qty: 1 | 5 |
|
$14.5900 / $18.7600 | Buy Now |