Part Details for PPS179-2A1818-V by Thomas & Betts
Overview of PPS179-2A1818-V by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for PPS179-2A1818-V
PPS179-2A1818-V CAD Models
PPS179-2A1818-V Part Data Attributes
|
PPS179-2A1818-V
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PPS179-2A1818-V
Thomas & Betts
IC Socket, PGA179, 179 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.85 inch | |
Body Depth | 0.166 inch | |
Body Length | 1.85 inch | |
Contact Configuration | 18X18 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA179 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 179 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |