-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PPS1545-3GCT-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A TO277B Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4997 In Stock |
|
$0.1885 / $0.9600 | Buy Now |
DISTI #
637-PPS1545-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-277B, 45V, 15A RoHS: Compliant | 4738 |
|
$0.2100 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - TO-277B - 45V - 15A RoHS: Compliant | 40000 Factory Stock |
|
$0.1636 / $0.1894 | Buy Now |
DISTI #
78442731
|
Verical | Diode Schottky 45V 15A 3-Pin(2+Tab) Power SMD T/R Min Qty: 234 Package Multiple: 1 | Americas - 5014 |
|
$0.2646 / $0.2996 | Buy Now |
DISTI #
PPS1545-3G-DIO
|
TME | Diode: Schottky rectifying, PowerSMD, SMD, 45V, 15A, reel,tape Min Qty: 3 | 5014 |
|
$0.2110 / $0.3170 | Buy Now |
|
Master Electronics | Schottky Diode - TO-277B - 45V - 15A RoHS: Compliant | 40000 Factory Stock |
|
$0.1636 / $0.1894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PPS1545-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PPS1545-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-05-07 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |