Part Details for PPS0104BRSD-L by Panduit Corp
Results Overview of PPS0104BRSD-L by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPS0104BRSD-L Information
PPS0104BRSD-L by Panduit Corp is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PPS0104BRSD-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PPS0104BRSD-L-ND
|
DigiKey | SOLAR LABEL, 1" H X 4" W, REFLEC Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7748 | Buy Now |
DISTI #
PPS0104BRSD-L
|
Avnet Americas | SOLAR LABEL, 1.00"" H X 4.00"" W, 'PV SYST - Bulk (Alt: PPS0104BRSD-L) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
644-PPS0104BRSD-L
|
Mouser Electronics | Labels & Industrial Warning Signs Solar Label, 1.00" H x 4.00" W, 'PV Syst RoHS: Compliant | 0 |
|
$2.2700 / $2.8300 | Order Now |
DISTI #
PANPPS0104BRSD-L
|
Heilind Electronics | SOLAR LABEL, 1.00 H X 4.00 W, PV SYST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $2.0800 | Buy Now |
DISTI #
000000000007182532
|
Sager | SOLAR LABEL, 1.00 H X 4.00 W, 'PV SYST Min Qty: 50 | 0 |
|
$1.8500 / $2.3400 | Buy Now |