There are no models available for this part yet.
Overview of PPS-3020 by Twintex Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9545BCPZ | Analog Devices | Jitter cleaner +/PPS + Small C | |
AD9546BCPZ | Analog Devices | Jitter clean +/PPS + Small Cel | |
AD9546BCPZ-REEL7 | Analog Devices | Jitter clean +/PPS + Small Cel |
Price & Stock for PPS-3020 by Twintex Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PPS-3020
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷30VDC, 0÷20A, 600W Min Qty: 1 | 9 |
|
$495.8700 / $527.0000 | Buy Now |