Part Details for PPS-125-5 by Mean Well
Overview of PPS-125-5 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9545BCPZ | Analog Devices | Jitter cleaner +/PPS + Small C | |
AD9546BCPZ | Analog Devices | Jitter clean +/PPS + Small Cel | |
AD9546BCPZ-REEL7 | Analog Devices | Jitter clean +/PPS + Small Cel |
Price & Stock for PPS-125-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@20A - 100W RoHS: Compliant |
131 In Stock |
|
$49.8700 / $56.8800 | Buy Now |
DISTI #
51591267
|
Verical | AC/DC Power Supply Single-OUT 5V 20A 100W 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 127 |
|
$59.0461 / $71.3676 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@20A - 100W RoHS: Compliant |
131 In Stock |
|
$49.8700 / $56.8800 | Buy Now |
Part Details for PPS-125-5
PPS-125-5 CAD Models
PPS-125-5 Part Data Attributes
|
PPS-125-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PPS-125-5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |