Part Details for PPR-5080B by Essentra Components
Overview of PPR-5080B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPR-5080B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3169-ND
|
DigiKey | RIVET PUSH 0.320" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4208 In Stock |
|
$0.2375 / $0.4900 | Buy Now |
DISTI #
144-PPR-5080B
|
Mouser Electronics | Screws & Fasteners Push Rvt,Blk,.201 inHl,.20-.24 inHld, Push Rivet,Black RoHS: Compliant | 0 |
|
$0.2080 / $0.4200 | Order Now |
DISTI #
70208707
|
RS | Rivet, Nylon, Black, 11.4, 2.8, 5 mm, 5.1 to 6.1 mm, PPR Series | Essentra Components PPR-5080B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 / $0.2270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1692 | Buy Now |
|
Onlinecomponents.com | Black Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.201 in) - Compatible Panel Thickness Range 5.1 - 6.1 mm (0.200 - 0.240 in) RoHS: Compliant | 0 |
|
$0.1506 / $0.2017 | Buy Now |
DISTI #
RICPPR-5080B
|
DB Roberts | PUSH RVT,BLK,.201 INHL,.20-.24 | 0 |
|
RFQ |
Part Details for PPR-5080B
PPR-5080B CAD Models
PPR-5080B Part Data Attributes
|
PPR-5080B
Essentra Components
Buy Now
|
Compare Parts:
PPR-5080B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |